The PIC HAL506PA is a bipolar transistor packaged in a TO-92 case with a height of 1.5mm, length of 18.1mm, and width of 4.1mm. It operates over a temperature range of -40°C to 150°C and is designed for use with a supply voltage of 24V. The transistor can handle a switching current of 20mA.
PIC H501 = U58... = HAL506PA technical specifications.
| Package/Case | TO-92 |
| Height | 1.5mm |
| Length | 18.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 3.8V |
| Operating Supply Voltage | 24V |
| Switching Current | 20mA |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for PIC H501 = U58... = HAL506PA to view detailed technical specifications.
No datasheet is available for this part.