PIC HSR-003 technical specifications.
| Contact Type | 1 NO contact |
| Length | 5.08mm |
| Switching Current | 10mA |
| Switching Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for PIC HSR-003 to view detailed technical specifications.
No datasheet is available for this part.