PIC PLS-031A3-PA technical specifications.
| Color | Black |
| Contact Type | 1 maker, 1 breaker |
| Height | 43mm |
| Material | Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for PIC PLS-031A3-PA to view detailed technical specifications.
No datasheet is available for this part.