PIC PLS-080A3 VA technical specifications.
| Contact Type | 1 maker |
| Height | 85mm |
| Material | Stainless Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for PIC PLS-080A3 VA to view detailed technical specifications.
No datasheet is available for this part.