PIC PMC-0701 technical specifications.
| Package/Case | 120 |
| Contact Type | 1 NO contact |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Switching Capacity | 10W |
| Switching Current | 5A |
| Switching Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for PIC PMC-0701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.