PIC PMC-0701TS technical specifications.
| Package/Case | 120 |
| Contact Material | Ruthenium |
| Contact Type | 1 maker |
| Height | 2.3mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for PIC PMC-0701TS to view detailed technical specifications.
No datasheet is available for this part.