PIC PMC-1001TH technical specifications.
| Contact Material | Ruthenium |
| Contact Type | 1 maker |
| Height | 2.5mm |
| Length | 16.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for PIC PMC-1001TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
