PIC PMC-1424THX technical specifications.
| Contact Type | 1 change-over |
| Height | 3.5mm |
| Length | 19.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.4ms |
| Packaging | Cut Tape |
| Release Time | 0.1ms |
| Termination | Axial |
| Throw Configuration | SPST |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for PIC PMC-1424THX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
