PIC PMC-3617 technical specifications.
| Contact Material | Rhodium |
| Contact Type | 1 change-over |
| Length | 36mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for PIC PMC-3617 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
