PIC PRX-2452 technical specifications.
| Package/Case | SMD/SMT |
| Contact Type | 1 maker |
| Height | 1.52mm |
| Length | 5.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Width | 1.57mm |
| RoHS | Not Compliant |
Download the complete datasheet for PIC PRX-2452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
