Pickering 92-965-160-M technical specifications.
| Type | DIN 41612 |
| Gender | M |
| Number of Contacts | 160 |
| Body Orientation | Straight |
| Max Current Rating | 2A |
| Max Voltage Rating | 200VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pickering 92-965-160-M to view detailed technical specifications.
No datasheet is available for this part.