Pico Electronics 3205 technical specifications.
| Bandwidth | 100MHz |
| Color | White |
| Height | 45mm |
| Input Impedance | 1MR |
| Inside Diameter | 4.34mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Nylon |
| Reach SVHC Compliant | No |
| Sampling Rate | 100MS/s |
| Series | PicoScope 3000 |
| Thickness | 1.57mm |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Pico Electronics 3205 to view detailed technical specifications.
No datasheet is available for this part.