
Pico Electronics 3205CASEBUNDLE technical specifications.
| Bandwidth | 100MHz |
| Height | 45mm |
| Input Impedance | 1MR |
| Reach SVHC Compliant | No |
| Sampling Rate | 100MS/s |
| Series | PicoScope 3000 |
| Width | 140mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pico Electronics 3205CASEBUNDLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
