
Pico Electronics ADC-16 technical specifications.
| Max Input Voltage | 2.5V |
| Min Input Voltage | 0V |
| Number of Channels | 8 |
| Reach SVHC Compliant | No |
| Sample Rate (Hz) | 1Hz |
| RoHS | Compliant |
Download the complete datasheet for Pico Electronics ADC-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
