Pico Electronics HUMIDIPROBE technical specifications.
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pico Electronics HUMIDIPROBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.