
Pico Electronics PICOLOG1216 technical specifications.
| Alarm | Yes |
| Height | 45mm |
| Interface | USB |
| Length | 140mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Weight | 200g |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Pico Electronics PICOLOG1216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
