
Pico Electronics PicoLogCM3 technical specifications.
| Height | 36mm |
| Interface | USB, Ethernet |
| Length | 184mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for Pico Electronics PicoLogCM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.