
The PicoScope 2204A is a 2-channel oscilloscope with a bandwidth of 10MHz and a sampling rate of 100MS/s. It measures 142mm in length, 92mm in width, and 19mm in height, weighing 0.2kg. The device operates within a temperature range of 0°C to 50°C. It does not comply with SVHC regulations.
Pico Electronics PicoScope 2204A technical specifications.
| Bandwidth | 10MHz |
| Height | 19mm |
| Input Impedance | 1MR |
| Length | 142mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Sampling Rate | 100MS/s |
| Series | PicoScope 2000 |
| Weight | 0.2kg |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Pico Electronics PicoScope 2204A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
