
Pico Electronics PICOSCOPE 2204A-D2 technical specifications.
| Bandwidth | 10MHz |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Sampling Rate | 100MS/s |
| RoHS | Compliant |
Download the complete datasheet for Pico Electronics PICOSCOPE 2204A-D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
