Pico Electronics PICOSCOPE 3205D technical specifications.
| Bandwidth | 100MHz |
| Height | 40mm |
| Length | 190mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Sampling Rate | 1GS/s |
| Series | 3000 |
| Weight | 0.5kg |
| Width | 170mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pico Electronics PICOSCOPE 3205D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.