Pico Electronics PICOSCOPE 3406D technical specifications.
| Bandwidth | 200MHz |
| Height | 40mm |
| Length | 190mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Reach SVHC Compliant | No |
| Sampling Rate | 1GS/s |
| Series | 3000 |
| Weight | 0.5kg |
| Width | 170mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pico Electronics PICOSCOPE 3406D to view detailed technical specifications.
No datasheet is available for this part.