
Pico Electronics PicoScope2205-MSO technical specifications.
| Bandwidth | 25MHz |
| Height | 40mm |
| Length | 150mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Sampling Rate | 200MS/s |
| Series | PicoScope 2000 |
| Weight | 0.22kg |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Pico Electronics PicoScope2205-MSO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.