
Pico Electronics PICOSCOPE3405A technical specifications.
| Bandwidth | 100MHz |
| Height | 40mm |
| Length | 190mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Sampling Rate | 1GS/s |
| Series | 3000 |
| Weight | 0.5kg |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for Pico Electronics PICOSCOPE3405A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
