Pico Electronics PicoScope4226 technical specifications.
| Bandwidth | 50MHz |
| Height | 38mm |
| Length | 200mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Series | PicoScope 4000 |
| Weight | 500g |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Pico Electronics PicoScope4226 to view detailed technical specifications.
No datasheet is available for this part.