
Pico Electronics PICOSCOPE4262 technical specifications.
| Bandwidth | 5MHz |
| Height | 40mm |
| Length | 210mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Sampling Rate | 10MS/s |
| Series | 4000 |
| Weight | 0.5kg |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for Pico Electronics PICOSCOPE4262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
