The Picoscope 5444A is a 4-channel oscilloscope with a bandwidth of 200MHz and a sampling rate of 250MS/s. It measures 190mm in length, 170mm in width, and 40mm in height, and weighs 0.5kg. The device operates within a temperature range of 0°C to 50°C and connects via USB interface. It is part of the 5000 series and does not meet SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 200MHz |
| Height | 40mm |
| Interface | USB |
| Length | 190mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Sampling Rate | 250MS/s |
| Series | 5000 |
| Weight | 0.5kg |
| Width | 170mm |
| RoHS | Compliant |