The PicoScope 6402A is a 4-channel oscilloscope with a bandwidth of 250MHz and a sampling rate of 5GS/s. It measures 170mm in width and 40mm in height, and weighs 1kg. The input impedance is 1MR, and the resistance is 1MR. The device is part of the PicoScope 6000 series.
Pico Electronics PICOSCOPE6402A technical specifications.
| Bandwidth | 250MHz |
| Height | 40mm |
| Input Impedance | 1MR |
| Number of Channels | 4 |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Sampling Rate | 5GS/s |
| Series | PicoScope 6000 |
| Weight | 1kg |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for Pico Electronics PICOSCOPE6402A to view detailed technical specifications.
No datasheet is available for this part.