
Pico Electronics PICOSCOPE6403D technical specifications.
| Bandwidth | 350MHz |
| Height | 40mm |
| Input Impedance | 1MR |
| Length | 255mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Sampling Rate | 5GS/s |
| Series | 6000 |
| Weight | 1kg |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for Pico Electronics PICOSCOPE6403D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.