
Pico Electronics PICOSCOPE6404 technical specifications.
| Bandwidth | 500MHz |
| Height | 40mm |
| Input Impedance | 1MR |
| Reach SVHC Compliant | No |
| Sampling Rate | 1.25GS/s |
| Series | PicoScope 6000 |
| Weight | 1.3kg |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for Pico Electronics PICOSCOPE6404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.