Pico Electronics PP707 technical specifications.
| Alarm | Yes |
| Height | 23mm |
| Interface | USB |
| Length | 77mm |
| Number of Channels | 14 |
| Number of Inputs | 14 |
| Weight | 60g |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Pico Electronics PP707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.