Pico Electronics PP838 technical specifications.
| Bandwidth | 250MHz |
| Number of Channels | 4 |
| Resistance | 1000000R |
| Sampling Rate | 5GS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Pico Electronics PP838 to view detailed technical specifications.
No datasheet is available for this part.