Pico Electronics PP863 technical specifications.
| Bandwidth | 60MHz |
| Number of Channels | 2 |
| Sampling Rate | 2.5GS/s |
| Weight | 500g |
| RoHS | Not Compliant |
Download the complete datasheet for Pico Electronics PP863 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
