
Pico Electronics PT-104 technical specifications.
| Interface | USB |
| Max Operating Temperature | 800°C |
| Min Operating Temperature | -200°C |
| Number of Channels | 4 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pico Electronics PT-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
