
Pico Technology USB TC-08 Data Logger
Pico Electronics USBTC-08 technical specifications.
| Alarm | Yes |
| Height | 34mm |
| Interface | USB |
| Length | 201mm |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Width | 104mm |
| RoHS | Compliant |
Download the complete datasheet for Pico Electronics USBTC-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
