
Picotronic 70109559 technical specifications.
| Color | Red |
| Length | 38mm |
| Material | Aluminium |
| Wavelength | 650nm |
| Weight | 18g |
| RoHS | Not Compliant |
Download the complete datasheet for Picotronic 70109559 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
