
Picotronic 70115505 technical specifications.
| Color | Blue |
| Length | 45mm |
| Material | Aluminium |
| Wavelength | 405nm |
| Weight | 16g |
| RoHS | Not Compliant |
Download the complete datasheet for Picotronic 70115505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
