Piher 3204-500R750REEL technical specifications.
| Package/Case | SMD/SMT |
| Package Quantity | 750 |
| Resistance | 500R |
| Resistor Type | Cermet |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Piher 3204-500R750REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.