Piher CI11-CT-V1Y21-PF1AF technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Piher CI11-CT-V1Y21-PF1AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.