Piher CI12CO-V24B-N technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Piher CI12CO-V24B-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.