Piher PC16CH07CP06504A2020TA technical specifications.
| Number of Gangs | 4 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 500kR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PC16CH07CP06504A2020TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.