Piher PC16DH-10IP06223A2020MTA technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Output | STEREO |
| Resistance | 22kR |
| Resistor Type | Potentiometer |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PC16DH-10IP06223A2020MTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.