Piher PC16DH07IP09503A2020 technical specifications.
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Carbon |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Piher PC16DH07IP09503A2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.