Piher PC16DH10CP17104B2020CTA technical specifications.
| Resistance | 100kR |
| Resistor Type | Carbon |
| Taper | Audio |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PC16DH10CP17104B2020CTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.