Piher PC16DH10IP14-103A2020TA technical specifications.
| Resistance | 10kR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PC16DH10IP14-103A2020TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.