
Piher PC16SH-10IP06102A2020IMTA technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Output | MONO |
| Resistance | 1kR |
| Resistor Type | Potentiometer |
| Threshold Voltage | 250V |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PC16SH-10IP06102A2020IMTA to view detailed technical specifications.
No datasheet is available for this part.