Piher PC16SH07CP06103B2020TA technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Carbon |
| Taper | Audio |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PC16SH07CP06103B2020TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.