Piher PC16SV-10IP06-253A-2020-17I technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 25kR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PC16SV-10IP06-253A-2020-17I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.