Piher PC16SV07IP06503A2020/L45 technical specifications.
| Resistance | 50kR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PC16SV07IP06503A2020/L45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.