Piher PC16TH7CP06103A2020TA technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Gangs | 3 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PC16TH7CP06103A2020TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.