Piher PSC360U-F1A-W-360-000--- technical specifications.
| Max Operating Temperature | 150°C |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PSC-360 |
| RoHS | Compliant |
Download the complete datasheet for Piher PSC360U-F1A-W-360-000--- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.